Pomona Electronics3542-5Équipement de test de raccordement électronique

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

Using the tip jack 3542-5 test terminal block from Pomona is easy when testing components of your circuit. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.

2 pièces: Livraison en 3 jours

    Total$84.90Price for 2

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 pièces
      • Price: $42.45

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.