3M3448-45120Accessoires de raccordement
Connector Accessories Strain Relief Straight Stainless Steel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| -65 | |
| 125 | |
| Box | |
| 5.84 | |
| F | |
| 20 | |
| 2 |
With this strain relief 3448-45120 connector accessory from 3M you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -65 to 105 °C. This product is 5.84 mm tall.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

