Bourns3362P-1-503Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

Apply this 3362P-1-503 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The 3362P-1-503 part has a pin termination style. This product is 6.6 mm long, 4.7 mm tall and 6.99 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.8299
    1. 200+$0.8299
    2. 1000+$0.8216
    3. 2000+$0.8133
    4. 3000+$0.8052
    5. 4000+$0.7972
    6. 5000+$0.7892
    7. 6000+$0.7813
    8. 10000+$0.7735
    9. 20000+$0.7658
    10. 25000+$0.7581

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.