Bourns3266W-1-204LFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3266W-1-204LF potentiometer from Bourns. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This product is 6.71 mm long, 8.26 mm tall and 4.5 mm deep. This part has an operating temperature of -55 to 125 °C. The 3266W-1-204LF part has a pin termination style.

100 pièces: Livraison en 2 jours

    Total$208.33Price for 100

    • (100)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 semaines
      • In Stock: 100 pièces
      • Price: $2.0833

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.