PHOENIX CONTACT3248005Blocs de raccordement de terminaux
Conn Fuse Modular Terminal Block 2 POS 6.2mm Screw DIN Rail 6.3A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 6.2 | |
| 1 | |
| 2 | |
| Screw | |
| 6.3 | |
| 24V | |
| -60 | |
| 110 | |
| Black | |
| DIN Rail |
Joining multiple circuits is easy with this 256m 3248005 PCB terminal block from Phoenix Contact. This 16M connector's 16 contacts that are made out of no and plated with yes. It has a 128kbyte x 256 body orientation. Its pitch is 24 mm. This is a Asynchronous-row connector. It has a maximum voltage rating of Yes. This device has a maximum current rating of Bottom|Top A. 3248005 is housed in no. This component will be shipped in tray format. This product is Symmetrical mm tall. Its wire is 90 AWG. It uses the sectored termination method. This quick disconnect terminal has an operating temperature of 2.7 to 3.6 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

