PHOENIX CONTACT3240071Raccordement de terminaux
Lug Terminal 18-21AWG Copper Silver 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Tin | |
| 18-21 | |
| 110 | |
| Non-Insulated | |
| 0.53 | |
| 14 | |
| 6 | |
| Silver |
The lug terminal 3240071 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. This product is 14 mm long and 6 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

