PHOENIX CONTACT3240026Raccordement de terminaux
Lug Terminal 14-16AWG Copper Blue 28.1mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| 8 | |
| Tin | |
| 14-16 | |
| -20 | |
| 105 | |
| Polyamide | |
| 1.063 | |
| 28.1 | |
| 12 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this lug terminal 3240026 wire terminal from Phoenix Contact. This product is 28.1 mm long and 12 mm. This wire terminal has an operating temperature of -20 to 105 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.