Bourns3224X-1-202EGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Infrequently adjust the resistor value for your circuit with this 3224X-1-202E potentiometer from Bourns. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. This part has an operating temperature of -65 to 150 °C. The 3224X-1-202E part has a gull wing termination style. This device is made with cermet technology.

170 pièces: Livraison en 4 jours

    Total$71.39Price for 23

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 170 pièces
      • Price: $3.104

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.