Bourns3223W-1-105EGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 11(Elec) | |
| 1 | |
| 3960 | |
| 200 | |
| Tape and Reel | |
| 3.96 | |
| 3.43 | |
| 4.34 | |
| 0.283 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3223W-1-105E potentiometer from Bourns is your solution! This product has a resistance value of 1M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with cermet technology. The 3223W-1-105E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep. It has a tolerance of 20%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

