PHOENIX CONTACT3210156Blocs de raccordement de terminaux
Conn Knife Disconnect Terminal Block F 2 POS Push-In T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Knife Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Push-In | |
| 20 | |
| 400V | |
| -60 | |
| 110 | |
| 8.216 | |
| 62 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
Ideal for testing purposes this disconnect and test disconnect terminal blocks 3210156 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a maximum voltage rating of 400 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 20 A. 3210156 is housed in polyamide. This product is 62 mm long, 44 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

