Littelfuse30R300UPRFusible PTC réinitialisable

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Ammo

An automatically resetting fuse like this 30R300UPR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 11.4(Max) mm long, 19.2(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.

Import TariffMay apply to this part

2 725 pièces: Prêt à être expédié le lendemain

    Total$0.24Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2235+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 725 pièces
      • Price: $0.2368

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.