Littelfuse30R185UUFusible PTC réinitialisable
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 1.85 | |
| 3.7 | |
| 0.03 | |
| 0.09 | |
| 1 | |
| 8.7@9.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 10.2 X 3 X 15.7 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.2(Max) | |
| 3(Max) | |
| 15.7(Max) | |
| 15.7(Max) | |
| Through Hole |
An automatically resetting fuse like this 30R185UU PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 10.2(Max) mm long, 15.7(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

