ProTek Devices30KPA280CA-LFSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 280V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 311 | |
| 464 | |
| 280 | |
| 65 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Diamètre | 9.1(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) mm |
| Carte électronique changée | 2 |
| 2 | |
| Forme de sonde | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 30KPA280CA-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 464 V and minimum breakdown voltage is 311 V. Its maximum leakage current is 10 μA. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.