Honeywell309NPC5KGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole

Infrequently adjust the resistor value for your circuit with this 309NPC5K potentiometer from Honeywell. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 1 W. This part has an operating temperature of -40 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%. The 309NPC5K part has a pin termination style. This product is 46.74 mm long, 13.34 mm tall and 12.7 mm deep.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.