Honeywell308N250KGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 308N250K potentiometer from Honeywell is your solution! This product has a resistance value of 250K Ohm. This dependable part has a power rating of 0.5 (1/2) W. The 308N250K part has a j-hook termination style. This device is made with conductive plastic technology. It has a tolerance of 10%. This product is 12.7 mm deep. This part has an operating temperature of -40 to 120 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

