PHOENIX CONTACT3048593Blocs de raccordement de terminaux
Conn Fuse Modular Terminal Block 2 POS 18mm Screw DIN Rail 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 18 | |
| 2 | |
| 2 | |
| Screw | |
| 30 | |
| 600V | |
| -40 | |
| 90 | |
| 103 | |
| 35.6 | |
| 86.3 | |
| 64.21 | |
| Black | |
| DIN Rail |
Never worry about wires becoming undone by implementing this 3048593 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 690 V. It has a right angle body orientation. This device has a maximum current rating of 32 A. 3048593 is housed in polyamide. It uses the screw termination method. Its wire is 4-16 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

