PHOENIX CONTACT3046663Blocs de raccordement de terminaux

Conn Component Terminal Block F 4 POS Screw T DIN Rail 24A

Say goodbye to wires becoming undone by using this component terminal blocks 3046663 PCB terminal block developed by Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. 3046663 is housed in polyamide. This device has a maximum current rating of 28 A. Its wire is 12-26 AWG. This product is 69.9 mm long, 72.5 mm tall and 5.2 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

50 pièces: Prêt à être expédié le lendemain

    Total$5.50Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2518+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Pologne
      • In Stock: 50 pièces
      • Price: $5.50

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.