PHOENIX CONTACT3046430Blocs de raccordement de terminaux
Conn Fuse Modular Terminal Block 2 POS 8.2mm Screw DIN Rail 10A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 8.2 | |
| 2 | |
| 1 | |
| Screw | |
| 10 | |
| 250V | |
| -60 | |
| 110 | |
| 46.9 | |
| 5.2 | |
| 57.8 | |
| Black | |
| DIN Rail |
This fuse terminal block 3046430 from Phoenix Contact will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 250VAC. This device has a current rating of 10. This product is 57.8 mm long, 80.5 mm tall and 8.2 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

