PHOENIX CONTACT3044144Blocs de raccordement de terminaux
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 13.9 | |
| 48 | |
| 8.15 | |
| 46.85 | |
| Blue | |
| T DIN Rail |
Joining multiple circuits is easy with this universal terminal blocks 3044144 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a straight body orientation. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 57 A. 3044144 is housed in polyamide. Its wire is 8-24 AWG. It uses the screw termination method. This product is 46.9 mm long, 55 mm tall and 8.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

