PHOENIX CONTACT3036385Blocs de raccordement de terminaux
Conn Fuse Modular Terminal Block 2 POS 8.2mm Spring Cage DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 8.2 | |
| 2 | |
| 2 | |
| Spring Cage | |
| 10 | |
| 300V | |
| -60 | |
| 110 | |
| 26.55 | |
| 51 | |
| 5.2 | |
| 50.5 | |
| Black | |
| DIN Rail |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse terminal block 3036385 from Phoenix Contact. The voltage rating is 300V@(CSA/CUL/UL). This device has a current rating of 10 A @ CSA and 15@(CUL/UL).
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

