PHOENIX CONTACT3033126Blocs de raccordement de terminaux
Conn Feed-Through Modular Terminal Block F 5 POS Screw T DIN Rail 41A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 5 | |
| 2 | |
| 1 | |
| Screw | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 58.04 | |
| 86 | |
| 16.2 | |
| 54.3 | |
| Gray | |
| T DIN Rail |
Connecting one or more circuits together, this feed-through modular terminal blocks 3033126 PCB terminal block from Phoenix Contact is a must-have! This is a 2-row connector. It has a maximum voltage rating of 800 V. It has a female type gender. 3033126 is housed in polyamide. This device has a maximum current rating of 125 A. It uses the screw termination method. This product is 86 mm long, 54.3 mm tall and 16.2 mm deep. Its wire is (1/0)-16 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

