PHOENIX CONTACT3032208Accessoires de raccordement
Connector Accessories Plug In Bridge Straight Polyamide Blue
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Blue | |
| -60 | |
| 110 | |
| 19.6 | |
| 122.3 | |
| 23 |
Arrange components in your circuit in a desired configuration by using Phoenix Contact's 3032208 connector. This M connector has 20 M contacts. It has a straight body orientation. It has a male type gender.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

