PHOENIX CONTACT3031555Blocs de raccordement de terminaux
Conn Component Terminal Block F 4 POS Spring Cage Cable Mount 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 0.5 | |
| 500V | |
| -60 | |
| 110 | |
| 10.841 | |
| 67.5 | |
| 5.2 | |
| 55 | |
| Gray | |
| Cable Mount |
This spring cage 3031555 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 4-row connector. 3031555 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 12-28 AWG. This product is 67.5 mm long, 55 mm tall and 5.2 mm deep. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

