PHOENIX CONTACT3031144Blocs de raccordement de terminaux
Conn Ground Modular Terminal Block F 3 POS Spring Cage ST G DIN Rail/T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 3 | |
| 2 | |
| 1 | |
| Spring Cage | |
| Straight | |
| -60 | |
| 110 | |
| 60.5 | |
| 4.2 | |
| 44 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Get the best connections between your circuits with this spring cage 3031144 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. 3031144 is housed in polyamide. This product is 60.5 mm long, 44 mm tall and 4.2 mm deep. Its wire is 16-28 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

