PHOENIX CONTACT3030174Accessoires de raccordement
Connector Accessories Plug In Bridge Straight Red
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Red | |
| -60 | |
| 110 | |
| 2.466 | |
| 22.7 | |
| 14.2 | |
| 3 |
In situations where you are required to run components in a parallel or short-circuit layout, the 3030174 connector from Phoenix Contact can help you. This PL connector has 3 PL contacts. It has a plug type gender. This is a 1-row connector. It has a straight body orientation.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

