CONEC3008W8SXX99A10XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4040 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| SKT | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| 69.7 | |
| 12.45 | |
| 12.93 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Whether your needs are small or large, this 3008W8SXX99A10X discrete wire housing from Conec can help you in making a secure linkage between a board and socket. This RCP connector has 8 RCP contacts. It has a straight body orientation. This is a 1-row connector. It has a receptacle type gender. This product is 69.7 mm long, 12.93 mm tall and 12.45 mm deep. 3008W8SXX99A10X is housed in steel.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.