CONEC3007W2PCM99A30XRaccordement D ultra-miniaturisé
Conn D-Sub M 5Signal/2Cavity POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 7 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| Steel | |
| Tin | |
| 14.52 | |
| 39.52 | |
| 12.93 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 3007W2PCM99A30X DVI connector from Conec. This male connector's 5signal / 2power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. 3007W2PCM99A30X is housed in polybutylene terephthalate. This product is 14.52 mm long, 12.93 mm tall and 39.52 mm deep. Its 7 terminals use the solder cup termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
