CONEC3003W3PXX57N40XRaccordement D ultra-miniaturisé
Conn D-Sub M 3Power POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| 30 | |
| 250V | |
| 1 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 3003W3PXX57N40X DVI connector from Conec. This 1-row connector has a single port. This male connector's 3power contacts that are made out of copper alloy and plated with gold over nickel. 3003W3PXX57N40X is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 125 °C. It has 3 terminals.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
