Panasonic2R5TPF680M6LCondensateur polymère au tantale
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.006 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 2.5VDC | |
| 0.006 | |
| Super Low | |
| 4.4 | |
| 170 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Do you need a high performing capacitor for your electronic circuit? Then this 2R5TPF680M6L polymer electrolyte from Panasonic is the capacitor you've been looking for! It can withstand a voltage of 2.5 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 170 μA. Its capacitance value is 680uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

