Panasonic2R5TPE470MFCondensateur polymère au tantale

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R

The 2R5TPE470MF polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 117.5 μA. Its capacitance value is 470uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

8 pièces: Livraison en 2 jours

    Total$0.51Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2129+
      Manufacturer Lead Time:
      27 semaines
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Indonésie
         
      • Price: $0.5126
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2129+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Indonésie
      • In Stock: 8 pièces
      • Price: $0.5126

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.