onsemi2N6520RLRAGGP BJT

Trans GP BJT PNP 350V 0.5A 625mW 3-Pin TO-92 T/R

If you require a general purpose BJT that can handle high voltages, then the PNP 2N6520RLRAG BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

264 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.11Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1523+
      Manufacturer Lead Time:
      110 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 264 pièces
      • Price: $0.107

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.