Diodes Incorporated2DD2652-7GP BJT

Trans GP BJT NPN 12V 1.5A 500mW 3-Pin SOT-323 T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN 2DD2652-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 12 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

19 000 pièces: Livraison en 2 jours

    Total$98.86Price for 3817

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1910+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 19 000 pièces
      • Price: $0.0259

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.