PHOENIX CONTACT2941387Relais d’état solide
Solid State Relay 8.5mA 14.4V DC-IN 3A 30V DC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 9.6 | |
| 14.4 | |
| 8.5(Typ) | |
| 30 | |
| 3 | |
| DC | |
| 2500 | |
| 1 Form A | |
| -20 | |
| 60 | |
| Installation | DIN Rail |
| Hauteur du paquet | 80 |
| Largeur du paquet | 6.2 |
| Longueur du paquet | 56 |
Perfect for troubleshooting this optocoupler terminal blocks 2941387 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 12 VDC. This device has a maximum current rating of 0.009 A. This quick disconnect terminal has an operating temperature of -20 to 60 °C. It uses the screw termination method. This product is 80 mm long, 56 mm tall and 6.2 mm deep. Its wire is 14-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.