Vishay293D107X0010D2TE3Condensateur au tantale massif
Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.6 | |
| Standard | |
| 0.5 | |
| 10 | |
| Polar | |
| 8 | |
| Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 |
This 293D107X0010D2TE3 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

