| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Enclosure Bottom Part | |
| Polyvinyl Chloride | |
| Green | |
| 1000 | |
| 400 |
If you were planning on completing a total connector assembly then you'll definitely need this mounting base 2914550 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 1000 mm long and 45 mm. This part has an operating temperature of -15 to 50 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

