PHOENIX CONTACT2909358
Component Housing With Vents, Lower Part, Cross Connection, Without Bus Connector, Color, Green, Width, 45 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Polyamide | |
| 107.3 | |
| 99 | |
| 99 | |
| Emballage | Cardboard |
| 65.2 |
A total connector assembly can't be complete without this specially engineered housing 2909358 connector accessory from Phoenix Contact. This product is 99 mm long, 114.5 mm tall and 45.2 mm deep. This part has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

