PHOENIX CONTACT2908773
Side Element, Left, With Foot, Width 5 mm , Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Side Element | |
| Polyamide | |
| Green | |
| 127.5 | |
| 122 | |
| 8.31 |
If you were planning on completing a total connector assembly then you'll definitely need this side element 2908773 connector accessory from Phoenix Contact. This product is 122 mm long and 5 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

