PHOENIX CONTACT2908485Blocs de raccordement de terminaux
Conn PC Terminal Block F 4 POS 5mm Solder RA Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.9 | |
| 20.95 | |
| 15.3 | |
| 21.25 | |
| Light Gray | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 2908485 PCB terminal block. This F connector has 4 F contacts. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. 2908485 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 14-26 AWG. This product is 20.95 mm long, 21.25 mm tall and 15.3 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

