PHOENIX CONTACT2907130
DIN rail housing, Lower housing part with metal foot catch, tall design, with vents, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, cross connection: without bus connector, number of positions cross connector: not relevant, color: green
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Din Rail Housing | |
| Polyamide | |
| Green | |
| Emballage | Cardboard |
Use this specially engineered lower part of housing 2907130 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 99 mm long, 114.5 mm tall and 22.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

