PHOENIX CONTACT2896403
Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Installation Component Housing | |
| Polycarbonate | |
| Black |
Need some accessories for a nontraditional wire connection? This installation housing 2896403 connector accessory from Phoenix Contact is for your situation. This product is 89.7 mm long, 49 mm tall and 53.6 mm deep. This part has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

