PHOENIX CONTACT2771065Accessoires de raccordement
Connector Accessories Partition Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8547.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Partition Plate | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 105 | |
| 5.968 | |
| 75 | |
| 2.5 | |
| 67 |
Use this specially engineered partition plate 2771065 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 75 mm long, 67 mm tall and 2.5 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

