PHOENIX CONTACT2764302
Housing base, with snap foot and test opening with side cover
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Acrylonitrile Butadiene Styrene | |
| Green | |
| 75 | |
| 107.5 | |
| 75 | |
| 79.77 |
Make perfect connections using this housing base 2764302 connector accessory from Phoenix Contact that will work for various wire types. This part has an operating temperature of -40 to 80 °C. This product is 75 mm long, 107.5 mm tall and 67.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

