Adafruit Industries2718Modules TFT
Pi Foundation PiTFT - 7" Touchscreen Display for Raspberry Pi
Description
The 7” Touchscreen Display for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects!
The 800x480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touchscreen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.
| Compliant | |
| EAR99 | |
| Active | |
| 8524.91.10.00 | |
| Automotive | No |
| PPAP | No |
| Installation | Panel |
| Hauteur du paquet | 110 mm |
| Largeur du paquet | 20 mm |
| Longueur du paquet | 194 mm |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.