PHOENIX CONTACT2717016Sensor Accessories

Sensor/Actuator Terminal Block F 4 POS Screw T DIN Rail 24A

Join your electrical circuits and ensure strong connections with this sensor/actuator terminal blocks 2717016 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 24 A. 2717016 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 61.5 mm long, 62 mm tall and 6.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $10.64
    1. 50+$10.64

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.