PHOENIX CONTACT2716729Blocs de raccordement de terminaux
Conn Device Terminal Block 8 POS Screw 57A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Device Terminal Block | |
| 8 | |
| 2 | |
| 8 | |
| Screw | |
| 57 | |
| 750V | |
| -60 | |
| 110 | |
| 72.9 | |
| 57 | |
| 33 | |
| 31 | |
| Gray |
Say goodbye to wires becoming undone by using this 2716729 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 750 V. This is a 2-row connector. 2716729 is housed in polyamide. This device has a maximum current rating of 76 A. Its wire is 6-20 AWG. This product is 33 mm deep. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

