PHOENIX CONTACT2713939Boîtes, boîtiers et supports
Light Gray Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 113.65 | |
| 22.6 | |
| 99 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
With this housing 2713939 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 114.5 mm tall. This part has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

