| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Component Housing Lower Part | |
| Polyamide | |
| Green | |
| 99 | |
| 99 | |
| Emballage | Cardboard |
| 73.51 |
Have some wires? This housing 2709765 connector accessory from Phoenix Contact is a must to make a good solid connection. This part has an operating temperature of -40 to 105 °C. This product is 99 mm long, 114.5 mm tall and 45.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

