Honeywell26PCFFM6GCapteur de pression du support de la carte
Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| 1(Max) | |
| 0 to 0.1 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Hauteur du paquet | 23.9 |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Through Hole |
Designed to detect gas or liquid pressure changes, this 26PCFFM6G board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 200psi. It has a response time of 1(Max) ms.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

