Honeywell26PCDFG2GCapteur de pression du support de la carte
Board Mount Pressure Sensor 0psi to 30psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 2.5 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Hauteur du paquet | 13.1 |
| Largeur du paquet | 59 |
| Longueur du paquet | 12.7 |
| Carte électronique changée | 4 |
| 4 |
If you have a project that involves heavy-duty force calculations, use the durable 26PCDFG2G industrial pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.