| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.05 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Carte électronique changée | 4 |
| 4 |
Ensure the components within your system are safe with this 26PCBFA2G board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. It has a voltage of 0 to 0.05 V. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

